• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Charging cable [1x 4 mm jack - 1x Mini Tamiya] 30 cm 28234

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Charging cable

Cable length

30 cm

No. of A connectors

1 x

Type A

4 mm jack

No. of B connections

1 x

Type B

Mini Tamiya

Factory colour

Black/red

Content

1 pc(s)

Connector system

Jack plug

Mini Tamiya

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444912 Amewi Charging cable [1x 4 mm jack - 1x Mini Tamiya] 30 cm 28234

Description

Scope of delivery

  • Charging cable 300 mm, 4 mm banana to mini Tamiya plug
  • This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)