• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Charging cable [2x 4 mm jack - 1x Tamiya plug] 30 cm 1.3 mm² RE-6799035

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

191 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable [2x banana plug - 1x Tamiya plug]

  • Banana jack 4 mm
  • Ladekabel Tamiya 1.3mm²
  • 16 AWG (Plug A-1.101)
  • Cable length: 30 cm

Technical specifications

Product type

Charging cable

Cable length

30 cm

Cross section per core

1.3 mm²

No. of A connectors

2 x

Type A

4 mm jack

No. of B connections

1 x

Type B

Tamiya plug

Content

1 pc(s)

Cross section

1.3 mm²

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266345 Reely Charging cable [2x 4 mm jack - 1x Tamiya plug] 30 cm 1.3 mm² RE-6799035

Description

Scope of delivery

  • Charging cable.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)