• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Hi-Fi internet radio tuner Black, Brown DAB+, CD player, Bluetooth®, Speakers

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Music power - 2x 160W
  • Power consumption 52W max.
  • Bluetooth version - V5.2
  • DAB frequency 174-240MHz
  • FM frequency 87.5 – 108MHz
  • Colour display – 2.8"/7.1cm
  • Operating modes – Internet radio, podcasts, music player, DAB, FM, CD, Bluetooth, AUX-IN, record player
  • Protection class II specified (double or reinforced insulation).
Product type

Hi-Fi internet radio tuner

Hi-fi component features

DAB+

CD player

Bluetooth®

Speakers

Interfaces (input)

USB

Audio 2.0 (3.5 mm jack)

Operating voltage

PSU

Factory colour

Black

Brown

Width

372 mm

Height

160 mm

Depth

350 mm

Dim

(W x H x D) 372 x 160 x 350 mm

Documents & Downloads

Datasheet

Datasheet 3465380 Reflexion Hi-Fi internet radio tuner Black, Brown DAB+, CD player, Bluetooth®, Speakers

User & Safety Instructions

User & Safety Instructions 3465380 Reflexion Hi-Fi internet radio tuner Black, Brown DAB+, CD player, Bluetooth®, Speakers

Description

Scope of delivery

  • 1x HIF2084IR (main device)
  • 2x loudspeaker
  • 1x remote control (batteries not included)
  • 1x power cable
  • 1x user manual
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)