• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox VT-80 MK Stereo amplifier 2 x 75 W White USB

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dynavox stereo amplifier VT-80 MK silver

  • Rated output power: 160 W
  • Frequency response 20 Hz - 20 kHz (+/-3 dB)
  • FM tuner integrated
  • USB & SD card connection

Technical specifications

Product type

Stereo amplifier

Hi-fi component features

USB

Output rating per channel

75 W

Channels

2

Frequency range

20 - 20.000 Hz

No. of USB ports

1 x

Interfaces (output)

RCA (phono)

Banana (4mm)

Headphone jack (3.5 mm)

Interfaces (input)

RCA (phono)

SD

USB

Bluetooth

Factory colour

White

Operating voltage

230 V

Width

250 mm

Height

180 mm

Depth

95 mm

Weight

2.9 kg

Dim

(W x H x D) 250 x 180 x 95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298507 Dynavox VT-80 MK Stereo amplifier 2 x 75 W White USB

Description

The Dynavox VT-80MK is the extended version of the highly successful Dynavox VT-80. Apart from minor visual changes due to new, more appealing control buttons, it now also has an FM tuner and a new display on board. The new display is now larger than before and shows the title names of the played MP3 files in addition to extended information. Otherwise nothing has changed. The Dynavox VT-80MK is a high-quality processed stereo compact amplifier for connecting two analogueue input sources (cinch), as well as for digital input signals (SD/USB and BT [V2.1]). With the VT-80MK you have the option of connecting 2 pairs of loudspeakers, which can either be switched in pairs or operated simultaneously. This makes it ideal for PA systems in a second room, a terrace, etc. In addition, the VT-80MK has a regulated, pre-amplified signal output (pre-out) to operate another amplifier or an active subwoofer, a 2-band sound control and a remote control to control the digital signal inputs. The small device dimensions make the VT-80MK a space-saving amplifier for a small to medium stereo system. Technical data: Frequency response: 20 Hz - 20 kHz (+/-3 dB), nominal output power (music / 4 Ohm): 160 W, impedance: 4 - 8 Ohm, input sensitivity: 220 mV (1 kHz, THD 1%), distortion: 0.3 % (1 kHz, 1 W), signal-to-noise ratio: 83 dB, inputs: 2x stereo RCA socket, SD, USB, FM tuner and BT, supported formats (USB / SD): MP3, WAV and WMA, outputs: Pre-out (stereo cinch), banana screw terminals for 4 loudspeakers, 3.5 mm headphone jack socket, mains connection: 230 V / AC, 50Hz, dimensions (L x W x H): 250 x 180 x 95 mm, weight: 2.9 kg, color: black. For simultaneous operation of all 4 loudspeaker connections, loudspeaker boxes with an impedance between 8 - 16 Ohm are required! Colour silver

This text is machine translated.

Scope of delivery

  • Remote control (including battery)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

What kind of Stereo Amplifiers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)