
1/8
Smart TV
LED TV
16 inch
60 Hz
60 Hz
- 23 inch
10 W
0.4 W
16:9
LED
75 x 75 mm
Yes
Black
374 mm
274 mm
120 mm
244 mm
40 mm
1.5 kg
E (A - G)
(W x H x D) 374 x 274 x 120 mm
40.6 cm
40 cm
16 inch
0.1 W
5.0
Yes
1920 x 1080 Pixel
2 x
2 x
Full HD
1 x
180 cd/m²
30 ms
178°
178°
Yes
2
1.4 kg
374 mm
yes
yes
1000 Sides
1
1
yes
yes
no
10 kWh
yes
yes
36 W
yes
User & Safety Instructions 3859554 Reflexion LED TV 40 cm 16 inch EEC E (A - G) Black
The necessary accessories are required to use the article as described.