• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion LED TV EEC E (A - G) Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflexion LEDX19IBT 19" webOhub (47 cm) wide-screen Smart TV with DVB-T2HD,DVB-S2, DVB-C, CI+ slot and Bluetooth

  • Reception: DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Recording function:

Technical specifications

Features

Smart TV

Product type

LED TV

Reception

DVB-S2

Network/internet function

Bluetooth®

Smart TV

No. of HDMI connections

3

Display technology

LED

100 x 100 mm

Wall mounting option

Yes

Factory colour

Black

Width

431 mm

Height (without base)

257 mm

Device depth (without stand)

48 mm

E (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859552 Reflexion LED TV EEC E (A - G) Black

Description

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.