
Highlights & Details
reflection WMR01BK portable cassette player black-silver
- Portable cassette playerCassette playerFM radioLine outCassette player with auto stop3.5 mm headphone output and microphone inputBattery operation possibleMains operation possibleEarphones and belt clip included
Technical specifications
- Product type
Portable audio tape player
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Microphone (3.5 mm jack)
- Power supply (LOV)
battery-powered
mains-powered
- Power supply
2 x AA battery (optional)
PSU (optional)
- Factory colour
Black-silver
- Width
123 mm
- Height
85 mm
- Depth
44 mm
- Weight
150 g
- Content
1 pc(s)
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2333009 Reflexion WMR01BK Portable audio tape player Black-silver
User & Safety Instructions
User & Safety Instructions 2333009 Reflexion WMR01BK Portable audio tape player Black-silver
Description
This text is machine translated.
Features
- Battery operation possible (2 X AROUND-3 "AA", not included in delivery)
- Mains operation possible (DC 3 V, not included in delivery)
- Earphone and belt clip included in delivery
- Dimensions 123 x 44 x 85 mm
Scope of delivery
- User manual
- Earphones
- Belt clip
Frequently Bought Together
(*All information is plus legal VAT)€ 34.98*
What kind of Portable CD & Audio Cassette Players are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























