Security datasheet 3066256 Reinold Max 44028 Aerosol fire spray 750 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Stop Fire Spray in the 750ml spray can for fire class A (solid fuels) and F (oils and fats) and thus also suitable for burning fat as well as for effective on fires with lithium batteries with battery power of less than 100Wh. Safety and quality tested by MPA Dresden and EBETAM. The fire extinguisher Stop Fire 750ml is quick help for extinguishing small fires in the home, caravan or hobby area. With ReinoldMax 750ml you can safely extinguish all fires of the A & F fire class in order to prevent the spread of small household fires. Moreover, burning lithium batteries with a capacity of up to 100 Wh can also be erased. These are usually lithium batteries in laptops or notebooks, electric bikes, mobile phones or power banks.
Use: Fire classes: A, F it this fire extinguishing agent, you can extinguish any fire in the early stages, such as spilled flammable liquids, curtains lit by a candle, fires caused by cigarette butts, ignited microwaves or forgotten roast in the oven. Ideal is suitable for use in rooms, since the fire-extinguishing spray contains no toxic or harmful ingredients.
Secure and handy Through the compact size of the fire-fighting spray, you have it within easy reach, whether in the kitchen, in the caravan, in the car or in the boat. The efficiency of the fire extinguishing spray 750ml is similar to a 1kg powder extinguisher and even works at -20°C.
Safe use Spray from a safe distance, since the range is approximately 3-4 meters. The content is non-toxic and harmless, and therefore also suitable for Ideal in the house.
This text is machine translated.
Features
Environmentally friendly
PPAS-free
Temperature range: 5 to 50 °C - extinguishing units: 3A,5F, E.
Time settings 25 seconds
Throw distance: 3-4 m.
Filling: BETA EFFEM and water mixture solution
Description
Stop Fire Spray in the 750ml spray can for fire class A (solid fuels) and F (oils and fats) and thus also suitable for burning fat as well as for effective on fires with lithium batteries with battery power of less than 100Wh. Safety and quality tested by MPA Dresden and EBETAM. The fire extinguisher Stop Fire 750ml is quick help for extinguishing small fires in the home, caravan or hobby area. With ReinoldMax 750ml you can safely extinguish all fires of the A & F fire class in order to prevent the spread of small household fires. Moreover, burning lithium batteries with a capacity of up to 100 Wh can also be erased. These are usually lithium batteries in laptops or notebooks, electric bikes, mobile phones or power banks.
Use: Fire classes: A, F it this fire extinguishing agent, you can extinguish any fire in the early stages, such as spilled flammable liquids, curtains lit by a candle, fires caused by cigarette butts, ignited microwaves or forgotten roast in the oven. Ideal is suitable for use in rooms, since the fire-extinguishing spray contains no toxic or harmful ingredients.
Secure and handy Through the compact size of the fire-fighting spray, you have it within easy reach, whether in the kitchen, in the caravan, in the car or in the boat. The efficiency of the fire extinguishing spray 750ml is similar to a 1kg powder extinguisher and even works at -20°C.
Safe use Spray from a safe distance, since the range is approximately 3-4 meters. The content is non-toxic and harmless, and therefore also suitable for Ideal in the house.
This text is machine translated.
Features
Environmentally friendly
PPAS-free
Temperature range: 5 to 50 °C - extinguishing units: 3A,5F, E.
Time settings 25 seconds
Throw distance: 3-4 m.
Filling: BETA EFFEM and water mixture solution
What kind of Breakdown Essentials are you looking for?