• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relacart UR-260D Radio receiver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UR-260D 2-channel UHF receiver

  • True Diversity Wireless Receiver with DSP for microphone modeling and PC software
  • 2-channel multi-frequency radio receiver with 24-bit processor for first-class sound quality

Technical specifications

Product type

Radio receiver

Factory colour

Black

Dim

(L x W x H) 225 x 410 x 43 mm

Weight

2 kg

Length

225 mm

Width

410 mm

Height

43 mm

No. of frequencies (adjustable)

10

Channels

2

80 m

Interfaces

6.3 mm jack out

No of. XLR outputs

1 x

Transmission frequency

823-832 MHz und 863-865 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876836 Relacart UR-260D Radio receiver

Description

UR-260D 2-channel UHF receiver

This text is machine translated.

Features

  • Built-in microphone modeling of the MagicEQ enables spectacular Hand Microphones
  • There are 7 presets with well-known microphones (E835, E935, D5, beta 58, SM57, N/D 767 A, SM 58) and 3 user-definable presets are available
  • Integrated feedback killer for automatic feedback suppression and crystal-clear sound quality at maximum gain
  • DSP processing and management via the Ethernet interface and intuitive PC Software
  • True diversity technology for the best reception quality
  • 2 Registration-free frequency ranges: 823-832 MHz (duplex gap) and 863-865 MHz
  • 10 groups with 90 fixed frequencies within 11 MHz switching bandwidth
  • Up to 9 radio links can be interference-free parallel operation
  • Pilot tone technology (PLL) and noise squelch for trouble-free operation
  • Range of sight contact approx. 80 meters
  • Automatic frequency search (AFS), to find interference-free reception channels
  • Infrared interface for fast and error-free transmission of the channel on the transmitter via radio signal.
  • LCD-display for battery capacity of the transmitter, antenna A/B, RF signal strength, AF audio level and frequency
  • Cascading of several receivers via a network cable.
  • Lock feature prevents the accidental changing of settings
  • XLR and 6.3 mm jack output
  • 2 removable antennas (BNC) enable the combination with the antenna splitter R-14 D
  • Matching hand-held microphone (UR-260D) available separately
  • Delivered with jack cable and power supply
  • Heavy duty metal casing
  • 483-mm-rack mounting with supplied mounting angles possible
  • Free registration and in large parts of the EU (duplex gap please check country-specific).

What kind of Microphone Accessories are you looking for?