• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell CR 2450N 3 V 1 pc(s) 540 mAh Lithium CR2450N.RH-LF

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

459 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Lithium button cell CR 2450N with 3 arrester

  • High energy density
  • Low self-discharge
  • suitable for wave soldering

Technical specifications

  • Pinabstande 18 and 10 mm
Product type

Button cell

Size

CR 2450N

Dim

(Ø x H) 24.5 mm x 11 mm

Connector

Contact retainers

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

540 mAh

Height

11 mm

(Ø)

24.5 mm

Weight

6 g

Temperature range

-40 to +85 °C

Alternative battery types

BR2450N

DL2450N

ECR2450N

KCR2450N

KL2450N

KECR2450N

LM2450N

5029LC

Type

Solder pins, horizontal

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1009412 Renata Button cell CR 2450N 3 V 1 pc(s) 540 mAh Lithium CR2450N.RH-LF

Security datasheet

Security datasheet 1009412 Renata Button cell CR 2450N 3 V 1 pc(s) 540 mAh Lithium CR2450N.RH-LF

Description

Long-life batteries with low self-discharge, high energy density and good temperature characteristics. 3 arresters for horizontal mounting on printed circuit boards.

Features

  • Excellent solderability suitable by lötplattierte points
  • For wave soldering
  • High energy density
  • Low self-discharge
  • solder stainless steel AISI 301, thickness 0.15mm
  • Tinned soldering, through-plated, thickness min. 2.5 microns. Solderability according to MIL-STD 883C, Method 2003.3

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)