• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Selektor ZW9801 Button cell size selector chart

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell stencil

  • 41 Prüffräsungen
  • Eye for hanging or for attaching

Technical specifications

Product type

Button cell size selector chart

Height

2 mm

(Ø)

145 mm

Dim

(Ø x H) 145 mm x 2 mm

Material (details)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1196342 Renata Selektor ZW9801 Button cell size selector chart

Description

By Renata Coin Cell template, you can easily control which button cell type is needed. For some button cells the inscription is missing entirely or is unreadable, so it would only be possible for qualified personnel to determine the type. In the template all common sizes are milled and clearly labeled with the type designation. With eyelet for hanging or fixing, e.g. to a key ring or chain.

Features

  • Type in the template: CR1025, CR1216, CR1220, CR1225, CR1616, CR1620, CR1632, CR2016, CR2025, CR2032, CR2320, CR2325, CR2430, CR2450N, 337, 335, 317, 379, 319, 339, 321, 364, 377 / 376, 346, 341, 315, 362/361, 397/396, 329, 384/392, 309/393, 373, 371/370, 395/399, 394/380, 366/365, 381/391, 390 / 389, 344/350, 301/386, 303/357

Hints

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)