• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13125648 Battery management system

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum working current: 3 A
  • Maximum instantaneous current: 5 A
  • Static current: less than 3 uA
  • Internal resistance: less than 45 mΩ
  • Overcharge voltage range: 4.25-4.35 V ±0.05 V
  • Over-discharge voltage range: 2.3-3.0 V ±0.05 V
  • Effective lifespan: more than 50,000 hours
Product type

Battery management system

Length

36 mm

Width

6 mm

Height

1 mm

Material

FR4

Type

2S 3 A

Dim

(L x W x H) 36 x 6 x 1 mm

Factory colour

Blue

Documents & Downloads

Datasheet

Datasheet 3281412 TRU COMPONENTS TC-13125648 Battery management system

User & Safety Instructions

User & Safety Instructions 3281412 TRU COMPONENTS TC-13125648 Battery management system

Description

Features

  • Short circuit protection (needs to be charged to reset)

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)