• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13125652 Battery management system

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

352 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum working current: 3 A
  • Overcharge detection voltage: 4.25 ±0.05 V
  • Overcharge release voltage: 4.23 ±0.05 V
  • Over-discharge detection voltage: 2.54 +0.1 V
  • Wiring instructions
  • B+ Connects to the positive battery terminal
  • B- Connects to the negative battery terminal
  • P+ indicates the positive terminal of the battery output and input
  • P- indicates the negative terminal of the battery output and input
Product type

Battery management system

Length

30 mm

Width

3 mm

Height

1 mm

Material

FR4

Type

1S 3 A

Dim

(L x W x H) 30 x 3 x 1 mm

Factory colour

Green

Documents & Downloads

Datasheet

Datasheet 3281413 TRU COMPONENTS TC-13125652 Battery management system

User & Safety Instructions

User & Safety Instructions 3281413 TRU COMPONENTS TC-13125652 Battery management system

Description

Features

  • Protection function: Overcharge/Overdischarge/Short circuit/Overcurrent

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)