• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RXA550 2-channel headstage 300 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Renegade RXA550 Class A/B analogueue 2-channel amplifier

  • Total power Max.: 300 W at 4 ohms
  • Cinch inputs and outputs
  • This text is machine translated.

Technical specifications

  • Depth 220 / 250 mm
Product type

2-channel headstage

Total audio power (music)

300 W

Power per channel (music)

150 W

Power per channel (RMS)

75 W

Factory colour

Black

Width

220 mm

Height

48 mm

Dim

(W x H) 220 mm x 48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100147 Renegade RXA550 2-channel headstage 300 W

Description

Features

  • MOSFET power supply
  • Cinch inputs and outputs
  • 2 ohms stability
  • Mono bridgeable
  • Low pass filter 50 - 250 Hz
  • High pass filter 50 - 250 Hz
  • Bass & treble-increase 0/+6/+12 dB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.47*

What kind of In-car Headstage Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.