• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 2 ports VGA switch bidirectional operation 1920 x 1080 p

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce VGA switch bi-directional passive

  • VGA switchBi-directional as 1x2 or 2x1-function
  • Manual switching via button
  • Supports resolutions up to 1920 x 1080 pixels (Full HD)

Technical specifications

Product type

VGA switch

Supported monitors

1

Interfaces (input)

VGA

Interfaces (output)

VGA

No. of inputs

1 x

No. of outputs

2 x

Switch function

Key

Resolution (max.)

1920 x 1080 p

Distributor/switch features

bidirectional operation

Factory colour

Metal

Power supply (LOV)

via USB

Width

82 mm

Height

17 mm

Depth

62 mm

Weight

98 g

Resolutions (max.)

Full HD 1080p @ 60 Hz

Port

2 ports

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897811 Renkforce 2 ports VGA switch bidirectional operation 1920 x 1080 p

Description

The compactVGA switch in a robust metal housing is intended as a reliable switch between different VGA devices. The choice of the input/output signal is done manually by pressing a button:

1 x 2-function:
You can 1 signal source, e.g., a receiver, on 1 of 2 possible outputs, for example, TV or projector, switch. There is no parallel output of both outputs is possible. The big advantage to a splitter is that TV and projector in handshake do not disturb. The projector can, for example, only 720p and the TV 1080p, if a splitter and the TV only 720p.

2 x 1-function:
You can 2 signal sources either on 1 device. Thus, for example, a receiver or a DVD player to a TV can be switched. The Bi-VGA switchdirectional switch on by pressing a button and thus gives the signal from the receiver or the signal from the DVD player to the TV. The changeover is done purely manually, not automatically.

Features

  • High-quality robust metal housing
  • Gold-plated HDMI connections/Contacts
  • No power supply needed, Power supply via USB cable
  • Supports all current HDMI audio and video formats
  • This text is machine translated.

Scope of delivery

  • VGA switch
  • USB power cable (1 m)
  • User manual.
  • This text is machine translated.