• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 3D printer Suitable for (3D printer): Renkforce Pro 7 Dual RF-5491868

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce spare printing mat for Pro 7 Dual

  • Replacement printing mat for Pro 7 Dual

Technical specifications

  • Megnetic print mat (for Pro 7 Dual 3D Printer)
  • All New Functionality: Introducing the first ever removable, magnetically secured, build surface for hassle free model removal.
  • Say goodbye to all those removal tools, spatulas, and knives with this genius design.
  • Easy Model Removal: The first 3D printing surface designed with model removal in mind.
  • This surface is easily removed, and flexible. Simply print on the surface, remove the upper magnetic surface from the metal plate, bend the flexible surface and watch the model fall right into your hands.
  • Universal: Works with all FDM printer models, and all heated and non-heated 3D printer beds.
  • Frosted print surface
  • Temperature resistance up to 120 °C
Type

3D printer

Product type

Printing plate

Suitable for

Renkforce Pro 7 Dual

Width

292 mm

Height

382 mm

Depth

1.4 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745934 Renkforce 3D printer Suitable for (3D printer): Renkforce Pro 7 Dual RF-5491868

Description

High quality accessories for the Pro 7 Dual 3D printer. For all-time professional prints.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)