• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 4 ports USB 3.2 1st gen controller card USB type A PCIe

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 4-Port USB 3.0 PCI-Express Card - 4x external

  • Upgrade your PC with USB 3.0 to
  • 4x external USB 3.0 ports
  • Transfer speeds of up to 5 GB/s
  • Ideal for copying large quantities of data

Technical specifications

Product type

USB 3.2 1st gen controller card

Slot

PCIe

No. of USB 2.0 ports

0 x

No. of external USB 2.0 ports

0 x

No. of internal USB 2.0 ports

0 x

No. of USB 3.2 1st Gen (USB 3.0) ports

4 x

No. of external USB 3.2 1st Gen (USB 3.0) ports

4 x

No. of internal 3.2 1st Gen (USB 3.0) ports

0 x

No. of USB 3.2 2nd gen (USB 3.1) ports

0 x

No. of external USB 3.2 2nd Gen (USB 3.1) ports

0 x

No. of built-in USB 3.2 2nd Gen (USB 3.1) ports

0 x

6-pin external FW400

0

Internal SATA

0

FW800

0

External 4-pin FW400

0

No. of SATA

0

No. of mSATA ports

0

SAS ports

0

No. of parallel ports

0 x

No. of serial ports

0 x

No. of IDE/ATA ports

0 x

10/100 Mbps ports

0 x

Power supply

IDE

10/100/1000 Mbps ports

0 x

Chipset

NEC/Renesas

Port

4 ports

Interfaces (output)

USB type A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607018 Renkforce 4 ports USB 3.2 1st gen controller card USB type A PCIe

Conformity certificate

Conformity certificate 1607018 Renkforce 4 ports USB 3.2 1st gen controller card USB type A PCIe

Description

The new USB 3.0 standard makes it possible. Copy large amounts of data at breathtaking speeds. This card enables you to use the super speed mode correctly for the first time. Up to ten times faster data transfer rates are achieved thanks to PCI Express slot and USB 3.0 which is a great advantage, particularly for external hard disks and cloning software. USB 3.0 is downwards compatible, so old USB 2.0 devices can still be used.

This text is machine translated.

Features

  • NEC Chip set
  • USB 1.1 / 2.0 backwards compatibility
  • Compatibility xHCI 1.0

Scope of delivery

  • PCI-Express card
  • Driver CD
  • User manual.

Hints

Suitable cables and terminals (such as a hard disk and hard disk docking station) are required to be able to use super speed mode.

System requirements

  • Windows XP onward
  • Linux Kernel 2.6.31 and later versions or higher

More interesting products

(*All information is plus legal VAT)