• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce ACooler-30 Fan Compatible with (development kits): Raspberry Pi®, Rock Pi, Banana Pi Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

renkforce active fan 30 x 30 mm

  • Low noise development
  • 2.54 Dupont connection for GPIO pin

Technical specifications

Product type

Fan

Suitable for

Raspberry Pi® B

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 A+

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Raspberry Pi® A

Raspberry Pi® A+

Banana Pi BPI-M1

Banana Pi BPI-M1+

Banana Pi BPI-M2+

Banana Pi BPI-M2 Berry

Rock Pi 4 A

Rock Pi 4 B

Show more
Width

30 mm

Height

30 mm

Depth

10 mm

Factory colour

Black

Compatible with

Raspberry Pi®

Rock Pi

Banana Pi

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246571 Renkforce ACooler-30 Fan Compatible with (development kits): Raspberry Pi®, Rock Pi, Banana Pi Black

Description

This solder-free 30mm fan gives your Raspberry Pi® a significantly better heat output, especially under particularly high loads such as retro emulation etc. Through the 2x 1-pin connector the fans can be operated with 5V as well as 3.3V.

This text is machine translated.

What kind of Embedded Cooling are you looking for?