• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce BPI-M5 Advanced Set Banana Pi BPI-M5 4 GB 4 x 2 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce BPI-M5 Advanced Set

  • Quad Core Amlogic S905X Cortex A-55 CPU (4 x 2GHz)Mali-G31 MP2 GPU with 4x Execution Engines (650 MHz) 4GB DDR4 main memory16GB eMMC flash memory as well as additional micro SD slot for up to 256 GB SD cardsGigabit LAN interface (transmission speed up to 1,000 MBit/s)HDMI 2.0 (up to 4K@60Hz with HDR, CEC, EDID) 4x USB 3.0Reset, power and U-boot switch, infrared receiverIncl. Extension set high-quality aluminum casing and other necessary accessories for immediate start

Technical specifications

Product type

SBC starter kit

Type

Banana Pi BPI-M5

Processor cores (No.)

4 x

4 GB

Clock speed

2 GHz

Memory type

DDR4

Memory capacity

16 GB

External ports

USB 3.0

USB-C® (current)

HDMI™

3.5 mm jack

LAN (10/100/1000)

Power supply (LOV)

via USB

Length

92 mm

Width

60 mm

Documents & Downloads

Datasheet

Datasheet 2615504 Renkforce BPI-M5 Advanced Set Banana Pi BPI-M5 4 GB 4 x 2 GHz

User & Safety Instructions

User & Safety Instructions 2615504 Renkforce BPI-M5 Advanced Set Banana Pi BPI-M5 4 GB 4 x 2 GHz

Description

The banana PI M5 is a versatile all-rounder. It is suitable for Linux as well as for Android applications. Its GPIO interface is compatible with the Raspberry PI, which means that most of the expansion boards of Raspberry can also be used for this board. On the board are both an infrared receiver, as well as a reset and power button.The powerful Quad-Core 2 GHz processor withstands high requirements and thanks to the fast network interface up to 1 Gbit/s even large data volumes can be processed flexibly.Additional memoryThe integrated 16 GB eMMC flash memory, can be extended by a micro SD card with a size of up to 256 GB.The Advanced Expansion Kit is the perfect base for your banana PI. In addition to the accessories required to commission your PC in credit card size, meaningful extensions are delivered to you.Perfect protection and elegant appearanceProtect your banana PI with the high-quality aluminum housing supplied. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing. The openings on the top of the housing also ventilate the Raspberry. All connections are easily accessible, even the SD card slot on the bottom of the grater can be used further. The housing is mounted in a few simple steps and offers sufficient protection to your Raspberry due to its stable construction.Keep cool - heatsink for powerful useThe Banana banana PI heatsink set consists of 3 self-adhesive heatsinks. In this way you can protect your single-board computer perfectly in difficult temperature environments or when overclocking the CPU against thermal problems.NOOBS OS - start immediatelyInstead of a hard disk, the banana PI boots and stores data via the microSD card slot on the bottom of the device. Thanks to the 32 GB microSD card (Class 10), you have already pre-installed 7 different operating systems, which can be selected via menu.Original Raspberry Pi® housing for optimum power supplyThe power supply is provided by a USB power supply with exchangeable clip function for international use.

This text is machine translated.

Features

  • 16 GB eMMC flash memorymicro-SD slot up to 256GBInfrared receiverReset, power and submarine switchBootable with Linux and Android

Scope of delivery

  • banana PI M5
  • Storage case
  • Casing (aluminum)
  • Original Raspberry Pi® power supply (5.1V / 2.5A)
  • USB power adapter (USB-C™ plug / micro-B socket)
  • HDMI Cable (1 m)
  • SD card with pre-installed Noobs OS (32 GB)
  • Heat sink (3-part)

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)