
Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 1.50 m Black SP-9163732 gold plated connectors DisplayPor
Highlights & Details
Renkforce Displayport cable male to male 90 degree 1.5 m
- 90-degree design makes the cable fit better for wall-mounted devices
- Supports up to 4K 60Hz
- Supports HDCP 2.2 / EDID / 3D / Dolby MAT / DTS HD
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
angled on one side
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
1.50 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290933 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 1.50 m Black SP-9163732 gold plated connectors DisplayPor
Conformity certificate
Conformity certificate 2290933 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 1.50 m Black SP-9163732 gold plated connectors DisplayPor
Description
The
Renkforce DisplayPort cable is protected against external interference and is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Gold is a trump
card, the gold-plated plug contacts protect against corrosion and increase the conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Copper "inside"
the most important component of a cable is the choice of the inner conductor material. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
This text is machine translated.
Scope of delivery
- Displayport cable male to male, 90 degrees
Frequently Bought Together
(*All information is plus legal VAT)€ 67.47€ 66.47*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























