
Highlights & Details
Renkforce DisplayPort connection cable 2.00 m
- Max. Supported video resolution: 7680 x 4320 p @ 60Hz
- DisplayPort standard: DisplayPort 1.4
- Shielding: Triple shielding
- Transmission of audio and video signals
- Data transfer rate: 32.4Gbps
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
2.00 m
- Factory colour
Black
- Cable features
PVC coating
- Signal flow
Bidirectional (A↔B)
- Cable use
DisplayPort
Monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2885758 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black UHD 8K @ 60 Hz DisplayPort cable
Description
This text is machine translated.
Features
- Operating temperature -20 ~ +80 degree C in the range
- Storage temperature -10 ~ +60 °C in the range
- Operating humidity 10 ~ 85%
- Storage humidity 10 ~ 85%
Scope of delivery
- Cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























