
Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 7.50 m Black UHD 4K @ 60 Hz gold plated connectors, incl.
Highlights & Details
Renkforce DisplayPort connection cable 7.50 m
- For connecting monitors, projectors and PCs/notebooks with DisplayPort
- Resolutions up to 3840 x 2160 pixels (4k) at 60 Hz
- Ideally shielded against external interference - with additional ferrite core
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Cable length
7.50 m
- Factory colour
Black
- Cable features
gold plated connectors
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1716997 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 7.50 m Black UHD 4K @ 60 Hz gold plated connectors, incl.
Description
This text is machine translated.
Features
- High data transfer rates of up to 17 Gbit/s (with 4 cables)
Frequently Bought Together
(*All information is plus legal VAT)€ 78.97€ 77.97*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































