• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.80 m Black RF-4382727 incl. ferrite core, gol

Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1917 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce display port on HDMI connection cable 1.80 m

  • For connecting devices with an HDMI interface to PCs/notebooks with a DisplayPort connection
  • Gold-plated plug contacts & plug for better conductivity
  • Ferrite cores for signal interference suppression
  • 'DisplayPort' logo with a stylised letter 'D' in red.
  • Black label with white text 'HDMI®' and blue text 'HIGH SPEED', symbolising a high-speed HDMI connection.
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • 'Ferrite Core Ferrit-Kern' is shown beneath a schematic representation of a ferrite core.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

  • Refresh rate 1080P 60Hz
Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

1920 x 1080 Pixel

Max. frequency

60 Hz

Cable length

1.80 m

Factory colour

Black

Cable features

incl. ferrite core

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460909 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.80 m Black RF-4382727 incl. ferrite core, gol

Conformity certificate

Conformity certificate 1460909 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.80 m Black RF-4382727 incl. ferrite core, gol

Description

The dual shielded DisplayPort on HDMI adapter cable is ideal for connecting the screen contents of your computer or notebook with DisplayPort connection to a monitor with HDMI interface. Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Protection against high-frequency interference: Ferrite core Electronic devices such as PCs, notebooks and smartphones cause high-frequency interference. These significantly affect the quality of the data transmission. To attenuated these sources of interference, so-called ferrite cores were attached to the cable sheath. This special metal alloy ensures perfect transfer of your data.Noise Supression Shielding Renkforce DisplayPort cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.<

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.96€ 82.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)