• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce GBIC [1x Mini PCI Express - 1x PCI Express]

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-PCIe to PCIe adapter

  • Converts 52 pin. Mini PC PCIe x1 Bus Slot
  • Supports PCI and USB 2.0
  • With Micro-USB 5-pin socket

Technical specifications

Product type

GBIC

Connection type

PCI Express

Mini PCI Express

No. of A connectors

1 x

Type A

Mini PCI Express

No. of B connections

1 x

Type B

PCI Express

Specs

incl. slot panel

Power supply

not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408870 Renkforce GBIC [1x Mini PCI Express - 1x PCI Express]

Conformity certificate

Conformity certificate 408870 Renkforce GBIC [1x Mini PCI Express - 1x PCI Express]

Description

Use existing Mini PCI-Express cards, such as, for example, WLAN, USB or SATA also at the normal PCI-Express slot.

This text is machine translated.

Features

  • 2 antennas through-sockets for WLAN antennas
  • LEDs for status display
  • Including low profile slot bracket
  • Installation without drivers

Scope of delivery

  • MPCIe-PCIe Adapter
  • User manual.