• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Canon CLI-521C, CLI-521M, CLI-521Y Compatible Set Cyan, Magenta, Yellow RF-5706066

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

115 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Canon CLI-521C, CLI-521M, CLI-521Y Cyan, Magenta, Yellow

  • Compatible ink cartridges
  • replaced Canon CLI-521C, CLI-521M, CLI-521Y
  • Prints up to 470 pages
  • Color: Cyan, Magenta, Yellow

Technical specifications

  • Ink Replaces Canon CLI-521 Compatible Combo Pack Cyan, Magenta, Yellow
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5706066

Compatible with

Canon

Replaces original item

CLI-521C

CLI-521M

CLI-521Y

Colour

Cyan

Magenta

Yellow

Packaging type

Set

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2853033 Renkforce Ink cartridge replaced Canon CLI-521C, CLI-521M, CLI-521Y Compatible Set Cyan, Magenta, Yellow RF-5706066

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with Canon PIXMA MP540/550/560/620/630/640/980/990;MX860/870;iP3600/4600/4700

Scope of delivery

  • CLI-525 Compatible ink cartridge Multi Pack:-
  • CLI-525 Cyan compatible ink cartridge x 1
  • CLI-525 Magenta compatible ink cartridge x 1
  • CLI-525 Yellow compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)