• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Canon PG-540, CL-541 Compatible Set Black, Cyan, Magenta, Yellow RF-5628790

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

143 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Canon PG-540, CL-541 Black, Cyan, Magenta, Yellow

  • Compatible ink cartridges
  • replaced Canon PG-540, CL-541
  • Prints up to 180 + 180 Sides
  • Color: Black, Cyan, Magenta, Yellow

Technical specifications

  • 100% compatible ink cartridge for inkjet printers and multifunction devices
  • High-quality ink for optimal printouts
  • Comparable print quality to the original and significant savings potential
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5628790

Compatible with

Canon

Replaces original item

PG-540

CL-541

Colour

Black

Cyan

Magenta

Yellow

Page yield

180 + 180 Sides

Packaging type

Set

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814395 Renkforce Ink cartridge replaced Canon PG-540, CL-541 Compatible Set Black, Cyan, Magenta, Yellow RF-5628790

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with Canon Pixma MG2150/2250/3150/3250/3550/4150/4250/MX375/MX395/MX435/MX455/MX515/MX525

Scope of delivery

  • PG-540 compatible ink cartridge x 1
  • CL-541 compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)