• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Canon PGI-550PGBK XL Compatible Black RF-5633224

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Canon PGI-550PGBK XL Black

  • Compatible ink cartridges
  • replaced Canon PGI-550PGBK XL
  • Prints up to 500 Sides
  • Color: Black

Technical specifications

  • Ink Replaces Canon PGI-550BK XL Compatible Black
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5633224

Compatible with

Canon

Replaces original item

PGI-550PGBK XL

Colour

Black

Page yield

500 Sides

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2816612 Renkforce Ink cartridge replaced Canon PGI-550PGBK XL Compatible Black RF-5633224

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with Canon PIXMA MG5450/5550/5650/6350/6450/6650/7150/7550;MX725/925;iP7250/8750;iX6850

Scope of delivery

  • PGI-550PGBK XL Compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)