• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Canon PGI-570PGBK XL, CLI-571BK XL, CLI-571C XL, CLI-571M XL, CLI-571Y XL Compatible Se

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Canon PGI-570PGBK XL, CLI-571BK XL, CLI-571C XL, CLI-571M XL, CLI-571Y XL Black, Photo black, Cyan, Magenta, Yellow

  • Compatible ink cartridges
  • replaced Canon PGI-570PGBK XL, CLI-571BK XL, CLI-571C XL, CLI-571M XL, CLI-571Y XL
  • Prints up to 500 pages Black, 565 pages Photo Black, 715 pages Cyan, 715 pages Magenta, 715 pages Yellow
  • Color: Black, Photo black, Cyan, Magenta, Yellow

Technical specifications

  • Ink Replaces Canon PGI-570 XL, CLI-571 XL Compatible Combo Pack Black, Photo Black, Cyan, Magenta, Yellow
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5655916

Compatible with

Canon

Replaces original item

PGI-570PGBK XL

CLI-571BK XL

CLI-571C XL

CLI-571M XL

CLI-571Y XL

Colour

Black

Photo black

Cyan

Magenta

Yellow

Packaging type

Set

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827958 Renkforce Ink cartridge replaced Canon PGI-570PGBK XL, CLI-571BK XL, CLI-571C XL, CLI-571M XL, CLI-571Y XL Compatible Se

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with Canon PIXMA MG5750 •PIXMA MG5751 •PIXMA MG5752 •PIXMA MG5753 •PIXMA MG6850 •PIXMA MG6851 •PIXMA MG6852 •PIXMA MG6853

Scope of delivery

  • Compatible ink cartridge Multi pack:-
  • PGI-570 Photo Black compatible ink cartridge x 1
  • CLI-571 Black compatible ink cartridge x 1
  • CLI-571 Cyan compatible ink cartridge x 1
  • CLI-571 Magenta compatible ink cartridge x 1
  • CLI-571 Yellow compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)