• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Canon PGI-580PGBK, CLI-581BK, CLI-581C, CLI-581M, CLI-581Y Compatible Set Black, Photo

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

101 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Canon PGI-580PGBK, CLI-581BK, CLI-581C, CLI-581M, CLI-581Y Black, Photo black, Cyan, Magenta, Yellow

  • Compatible ink cartridges
  • replaced Canon PGI-580PGBK, CLI-581BK, CLI-581C, CLI-581M, CLI-581Y
  • Color: Black, Photo black, Cyan, Magenta, Yellow

Technical specifications

  • Ink Combo Pack Replaces Canon PGI-580, CLI-581 Compatible Black, Photo Black, Cyan, Magenta, Yellow
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5628792

Compatible with

Canon

Replaces original item

PGI-580PGBK

CLI-581BK

CLI-581C

CLI-581M

CLI-581Y

Colour

Black

Photo black

Cyan

Magenta

Yellow

Packaging type

Set

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

Datasheet

Datasheet 2814396 Renkforce Ink cartridge replaced Canon PGI-580PGBK, CLI-581BK, CLI-581C, CLI-581M, CLI-581Y Compatible Set Black, Photo

User & Safety Instructions

User & Safety Instructions 2814396 Renkforce Ink cartridge replaced Canon PGI-580PGBK, CLI-581BK, CLI-581C, CLI-581M, CLI-581Y Compatible Set Black, Photo

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with PIXMA TR 7550, PIXMA TR 8550, PIXMA TS 6150, PIXMA TS 6151, PIXMA TS 6250, PIXMA TS 6251, PIXMA TS 6350, PIXMA TS 6351, PIXMA TS 8150, PIXMA TS 8151, PIXMA TS 8152, PIXMA TS 8250, PIXMA TS 8251, PIXMA TS 8252, PIXMA TS 8350, PIXMA TS 8351, PIXMA TS 8352, PIXMA TS 9150, PIXMA TS 9155, PIXMA TS 9550, PIXMA TS 9551

Scope of delivery

  • PGI-580 PGBK compatible ink cartridge x 1
  • CLI-581 BK compatible ink cartridge x 1
  • CLI-581 Cyan compatible ink cartridge x 1
  • CLI-581 Magenta compatible ink cartridge x 1
  • CLI-581 Yellow compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)