Renkforce Ink cartridge replaced HP 303XL, T6N03AE Cyan, Magenta, Yellow
Compatible ink cartridges
replaced HP 303XL, T6N03AE
Prints up to 415 Sides
Color: Cyan, Magenta, Yellow
Technical specifications
Ink cartridge Compatible Replace HP 303XL (T6N03AE)
Product type
Ink cartridge
Type
Compatible
Manufacturer part #
RF-5705438
Compatible with
HP
Replaces original item
303XL
T6N03AE
Colour
Cyan
Magenta
Yellow
Page yield
415 Sides
Content
1 pc(s)
Supplies type
Ink
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852719 Renkforce Ink cartridge replaced HP 303XL, T6N03AE Compatible Cyan, Magenta, Yellow RF-5705438
Description
Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.
Features
Compatible with HP ENVY Photo 6220 •6230 •6232 •7120 •7130 •7132 •7820 •7830 •7832 Aio
Scope of delivery
HP 303XL (T6N03AE) compatible ink cartridge x 1
Hints
Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.
Description
Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.
Features
Compatible with HP ENVY Photo 6220 •6230 •6232 •7120 •7130 •7132 •7820 •7830 •7832 Aio
Scope of delivery
HP 303XL (T6N03AE) compatible ink cartridge x 1
Hints
Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.
What kind of Compatible Ink Cartridges are you looking for?