• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced HP 62XL, C2P07AE Compatible Cyan, Magenta, Yellow RF-5679858

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced HP 62XL, C2P07AE Cyan, Magenta, Yellow

  • Compatible ink cartridgesreplaced HP 62XL, C2P07AEPrints up to 415 SidesColor: Cyan, Magenta, Yellow

Technical specifications

  • Ink cartridge Replaces HP 62XL combo pack CMY C2P07AE
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5679858

Compatible with

HP

Replaces original item

62XL

C2P07AE

Colour

Cyan

Magenta

Yellow

Page yield

415 Sides

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839929 Renkforce Ink cartridge replaced HP 62XL, C2P07AE Compatible Cyan, Magenta, Yellow RF-5679858

Description

Benefit from the high-quality printing results with comparable print quality as with the original when using compatible ink cartridges by Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • Compatible with HP ENVY: 5640 • 5660 • 5665 • 7640 • 7645 • 8000 • 8005
  • HP Officejet: 5740 • 5742 • 5745 • 8040 • 8045

Scope of delivery

  • HP 62XL (C2P07AE) compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)