Renkforce Ink cartridge replaced HP 903XL, T6M15AE Black
Compatible ink cartridgesreplaced HP 903XL, T6M15AEPrints up to 750 SidesColor: Black
Technical specifications
Ink cartridge replaces HP 903XL (T6M15AE) Compatible Black
Product type
Ink cartridge
Type
Compatible
Manufacturer part #
RF-5655876
Compatible with
HP
Replaces original item
903XL
T6M15AE
Colour
Black
Page yield
750 Sides
Content
1 pc(s)
Supplies type
Ink
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827938 Renkforce Ink cartridge replaced HP 903XL, T6M15AE Compatible Black RF-5655876
Description
Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.
Features
Compatible with HP Officejet Pro 6960•6961•6963•6964•6965•6966•6968•6970•6971•6974•6976•6978•6979AIO
Scope of delivery
HP 903XL (T6M15AE) compatible ink cartriege x 1
Hints
Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.
Description
Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.
Features
Compatible with HP Officejet Pro 6960•6961•6963•6964•6965•6966•6968•6970•6971•6974•6976•6978•6979AIO
Scope of delivery
HP 903XL (T6M15AE) compatible ink cartriege x 1
Hints
Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.
What kind of Compatible Ink Cartridges are you looking for?