• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced HP 912XL, 3YL84AE Compatible Black RF-5655884

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced HP 912XL, 3YL84AE Black

  • Compatible ink cartridgesreplaced HP 912XL, 3YL84AEPrints up to 825 SidesColor: Black

Technical specifications

  • Ink Replaces HP 912XL (3YL84AE) Compatible Single Black
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5655884

Compatible with

HP

Replaces original item

912XL

3YL84AE

Colour

Black

Page yield

825 Sides

Content

1 pc(s)

Supplies type

Ink

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827942 Renkforce Ink cartridge replaced HP 912XL, 3YL84AE Compatible Black RF-5655884

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with HP OfficeJet 8012 •OfficeJet 8014 •OfficeJet 8015 •OfficeJet 8017•OfficeJet Pro 8022 •OfficeJet Pro 8023 •OfficeJet Pro 8024 •OfficeJet Pro 8025 AIO

Scope of delivery

  • HP 912XL (3YL84AE) compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)