• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iPhone 16 Pro GLAS DISPLAYSCHUTZGL Glass screen protector Apple iPhone 16 Pro 1 pc(s) Anti-fingerprint RF-6615

1/6
Product type
Glass screen protector
Compatible with
iPhone 16 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

193 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce iPhone 16 Pro GLAS DISPLAYSCHUTZGL Glass screen protector

  • Glass screen protector for iPhone 16 Pro

Technical specifications

  • Material: Hohem glass with aluminum oxide content, which offers an excellent window representation, high sensitivity and a pleasant touch feel.
  • Anti-fingerprint oil coating to prevent stains and reduces fingerprints on your screen.
  • Surface hardness 9H.
  • Thickness: 0.73 mm (with coating and adhesive)
  • Suitable size: 6.3 inch
  • Thickness: 0.33 mm
  • Transparency: Approx. 92 %
Product type

Glass screen protector

Compatible with

iPhone 16 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

16 cm (6,3")

Features

Anti-fingerprint

Material (details)

Aluminum Glass

Content

1 pc(s)

Factory colour

Transparent

Width

67.02 mm

Length

145.2 mm

Dim

(L x W x H) 145.2 x 67.02 x 145.2 mm

Height

145.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307948 Renkforce iPhone 16 Pro GLAS DISPLAYSCHUTZGL Glass screen protector Apple iPhone 16 Pro 1 pc(s) Anti-fingerprint RF-6615

Description

Renkforce screen protection made of toner earth with high touch sensitivity and comfortable haptics.

This text is machine translated.

Features

  • Alumina glass with high sensitivity and comfortable touch
  • Fingerprint-resistant oil coating
  • Surface hardness: 9H
  • Thickness: 0.73 mm (with coating and adhesive)

Scope of delivery

  • Renkforce iPhone 16 Pro glass screen protector x 1
  • Guide sticker x 2
  • Dry Wipes x 1
  • Wet Wipes x 1

More interesting products

(*All information is plus legal VAT)