• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Privacy Privacy film Apple iPhone Air 1 pc(s) Anti-fingerprint, Scratch-proof RF-6830762

1/6
Product type
Privacy film
Compatible with
iPhone Air
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

479 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Privacy Privacy film

  • Protects you from unwanted glances at your smartphone display
  • Suitable for the Apple iPhone Air
  • Anti-fingerprint
  • Incl. tools for applying the privacy screen protector

Technical specifications

  • Designed for iPhone Air for excellent protection.
  • The screen is only visible to the person directly in front of the screen.
  • Effectively protects your personal privacy and ensures a pleasant viewing experience.
  • Material: PET
  • Anti-Fingerprint oil coating, avoid spots and reduce the fingerprints on your screen.
  • Surface hardness: 2H
  • Thickness: 0.45 mm +/- 0.08mm(w/ coating and adhesive)
  • Transparent rate: 45% +/-10%
Product type

Privacy film

Compatible with

iPhone Air

Suitable for

iPhone

Compatible with

Apple

Suitable for

16,5 cm (6,5")

Features

Anti-fingerprint

Scratch-proof

Privacy screen filter

left/right

Content

1 pc(s)

Width

70.24 mm

Length

151.74 mm

Dim

(L x W) 151.74 mm x 70.24 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415381 Renkforce Privacy Privacy film Apple iPhone Air 1 pc(s) Anti-fingerprint, Scratch-proof RF-6830762

Description

Scope of delivery

  • Renkforce privacy screen protector for iPhone Air
  • 2 Stickers
  • Cloth

More interesting products

(*All information is plus legal VAT)