• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iPhone 16 Pro max GLAS DISPLAYSCHUTZGL Glass screen protector Apple iPhone 16 Pro Max 1 pc(s) Anti-fingerprint

1/6
Product type
Glass screen protector
Compatible with
iPhone 16 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce iPhone 16 Pro max GLAS DISPLAYSCHUTZGL Glass screen protector

  • Glass screen protector for iPhone 16 Pro Max

Technical specifications

  • Material: Hohem glass with aluminum oxide content, which offers an excellent window representation, high sensitivity and a pleasant touch feel.
  • Anti-fingerprint oil coating to prevent stains and reduces fingerprints on your screen.
  • Surface hardness 9H.
  • Thickness: 0.73 mm (with coating and adhesive)
  • Fit 6.7 inches
  • Thickness: 0.33 mm
  • Transparency: Approx. 92 %
Product type

Glass screen protector

Compatible with

iPhone 16 Pro Max

Suitable for

iPhone

Compatible with

Apple

Suitable for

17,5 cm (6,9")

Features

Anti-fingerprint

Material (details)

Aluminum glass

Content

1 pc(s)

Factory colour

Transparent

Width

73 mm

Length

159 mm

Dim

(L x W x H) 159 x 73 x 159 mm

Height

159 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307949 Renkforce iPhone 16 Pro max GLAS DISPLAYSCHUTZGL Glass screen protector Apple iPhone 16 Pro Max 1 pc(s) Anti-fingerprint

Description

Renkforce screen protection made of toner earth with high touch sensitivity and comfortable haptics.

This text is machine translated.

Features

  • Alumina glass with high sensitivity and comfortable touch
  • Fingerprint-resistant oil coating
  • Surface hardness: 9H
  • Thickness: 0.73 mm (with coating and adhesive)

Scope of delivery

  • Renkforce iPhone 16 Pro Max screen protector x 1
  • Guide sticker x 2

More interesting products

(*All information is plus legal VAT)