• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Xcover 7 Pro Glass screen protector Samsung Galaxy XCover 7 Pro 1 pc(s) Anti-fingerprint, Scratch-proof RF-740

1/4
Product type
Glass screen protector
Compatible with
Galaxy XCover 7 Pro
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

900 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce protective glass for Samsung Galaxy XCover 7 Pro

  • Tempered protective glass, excellent display, high sensitivity and comfortable touch feel
  • Anti-fingerprint oil coating prevents smudges and reduces fingerprints on your screen.
  • Surface hardness: 9H
  • Thin, tempered glass: Only 0.3 mm
  • ASF: Anti-shatter film (silicone coated).
  • Enhanced silicone adhesion for a perfect hold

Technical specifications

  • Hardened safety glass, excellent display, high sensitivity and comfortable touch feel
  • Anti-fingerprint oil coating to avoid stains and reduces fingerprints on your screen
  • Surface hardness 9H
  • Thin, hardened glass: Only 0.3 mm
  • A.S.F: Anti-splitter film (silicone coated).
  • Expanded silicone adhesion for perfect stop
Product type

Glass screen protector

Compatible with

Galaxy XCover 7 Pro

Suitable for

Smartphone

Compatible with

Samsung

Suitable for

16,8 cm (6,6")

Features

Anti-fingerprint

Scratch-proof

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Width

74 mm

Length

164 mm

Dim

(L x W) 164 mm x 74 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701878 Renkforce Xcover 7 Pro Glass screen protector Samsung Galaxy XCover 7 Pro 1 pc(s) Anti-fingerprint, Scratch-proof RF-740

Description

The Renkforce display protection glass was specially developed for the Samsung Galaxy XCover 7 Pro to protect the screen reliably in professional use. The 0.3 mm thin, hardened glass with a surface hardness of 9H protects the display from scratches, without hampering the touch sensitivity or the display quality.

High usage comfort:
The protective glass offers high sensitivity and a pleasant touch feeling. The clear display remains completely intact, WAS enables an unrestricted working.

Protection from contamination
An integrated anti-fingerprint oil coating reduces spots and fingerprints on the screen. This provides for a clean optics and permanently good readability.

Safety by shatter-proof
The silicone-coated anti-splitter film (A.S.F.) holds the glass together in case of a break. This protects the user against loose fragments and protects the original land display.

Stable hold and mounting
The extended silicone adhesive fixates the glass securely on the front. It is precisely tuned to the device dimensions and ensures a long-term, stable connection.


This text is machine translated.

Scope of delivery

  • 1 x Renkforce Glass Screen Protector Screen Protector

More interesting products

(*All information is plus legal VAT)