• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Privacy Protection Privacy film iPhone 16e iPhone 16e 1 pc(s) Anti-fingerprint RF-6788308

1/5
Product type
Privacy film
Compatible with
iPhone 16e
Suitable for
iPhone
Compatible with
iPhone 16e
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

402 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Privacy Protection Privacy film

  • Protects you from unwanted glances at your smartphone display
  • Suitable for the Apple iPhone 16e
  • Anti-fingerprint
  • Incl. tools for applying the privacy screen protector

Technical specifications

  • Designed for iPhone 16e for excellent protection.
  • The screen is only visible to the person directly in front of the screen.
  • Effectively protects your personal privacy and ensures a pleasant viewing experience.
  • Anti-Fingerprint oil coating, avoid spots and reduce the fingerprints on your screen.
  • Surface hardness: 2H
  • Thickness: 0.45 mm +/- 0.08mm(w/ coating and adhesive)
  • Transparent rate: 45% +/-10%
Product type

Privacy film

Compatible with

iPhone 16e

Suitable for

iPhone

Compatible with

iPhone 16e

Suitable for

15,5 cm (6,1")

Features

Anti-fingerprint

Privacy screen filter

left/right

Material (details)

PET

Content

1 pc(s)

Factory colour

Transparent

Width

62.52 mm

Length

140.78 mm

Dim

(L x W) 140.78 mm x 62.52 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394154 Renkforce Privacy Protection Privacy film iPhone 16e iPhone 16e 1 pc(s) Anti-fingerprint RF-6788308

Description

Designed for the iPhone 16e for excellent protection. The screen is only visible to the person directly in front of the screen.
Effectively protects your privacy and ensures a pleasant viewing experience.

Anti-fingerprint oil coating to avoid stains and reduces fingerprints on your screen.
Surface hardness 2H
Thickness: 0.45 mm +/- 0.08 mm (including coating and adhesive)
Transparency level: 45% +/- 10%

This text is machine translated.

Scope of delivery

  • Renkforce Privacy Protection Screen Protector for iPhone 16e
  • 2 stickers
  • Cloth

More interesting products

(*All information is plus legal VAT)