• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6178378 Glass screen protector Samsung Galaxy XCover 7 1 pc(s) Anti-fingerprint, Scratch-proof RF-6178378

1/4
Product type
Glass screen protector
Compatible with
Galaxy XCover 7
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6178378 Glass screen protector

  • Hardened safety glass, excellent display, high sensitivity and comfortable touch feel
  • Anti-fingerprint oil coating to avoid stains and reduces fingerprints on your screen
  • Surface hardness 9H
  • Thin, hardened glass: Only 0.3 mm
  • A.S.F: Anti-splitter film (silicone coated).
  • Expanded silicone adhesion for perfect stop
  • This text is machine translated.

Technical specifications

  • 1. Tempered glass protector is made of chemical processed glass, which has excellent window display, high sensitivity and comortable touch feeling.
  • 2. Anti-Fingerpoint oil coating, avoid spots and reduce the fingerprints on your screen.
  • 3.Surface hardness: 9H.
  • 4. Silm tempered glass: Only 0.3mm
  • 5. A.S.F: Anti-shattered film (Highly silicone coated).
  • 6. Advanced silicone adhesion, perfect adhesion.
Product type

Glass screen protector

Compatible with

Galaxy XCover 7

Suitable for

Smartphone

Compatible with

Samsung

Suitable for

16,8 cm (6,6")

Features

Anti-fingerprint

Scratch-proof

Content

1 pc(s)

Factory colour

Transparent

Width

74 mm

Dim

(W x H) 74 mm x 164 mm

Height

164 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089189 Renkforce RF-6178378 Glass screen protector Samsung Galaxy XCover 7 1 pc(s) Anti-fingerprint, Scratch-proof RF-6178378

Description

Scope of delivery

  • Renforce Glass screen protector x 1

More interesting products

(*All information is plus legal VAT)