• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PCooler Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi Silver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

renkforce heatsink set for Raspberry Pi®

  • ================================
  • 2b Highlight:
  • ================================
  • Aluminium self-adhesive heatsink
  • Universal
  • Perfect size for Raspberry Pi3 &4
  • Back gum
  • Easy to set up
  • Passive cooling

Technical specifications

  • Heatsink set - 3 pcs/set
Product type

Heatsink set

Suitable for

Raspberry Pi® B

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 A+

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Raspberry Pi® A

Raspberry Pi® A+

Banana Pi BPI-M1

Banana Pi BPI-M1+

Banana Pi BPI-M2+

Banana Pi BPI-M2 Berry

Show more
Width

14 mm

Height

15 mm

Depth

5 mm

Factory colour

Silver

Compatible with

Raspberry Pi®

Banana Pi

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247647 Renkforce PCooler Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi Silver

Description

================================
2c Advertising Text / Werbetext:
================================
This Kuhlkorper-Set for the Raspberry Pi A, B, B+, Model 2, Banana PI, PcDuino and many other single-board consists of 3 self-adhesive heat sinks. It perfectly protects the single board computer in any extreme temperature environment or in situations of over use of the CPU thermal.

Features

  • ================================
  • 2d Features & Function:
  • ================================
  • Suitable for Raspberry Pi® B , Raspberry Pi® B+ , Raspberry Pi® 2 B , Raspberry Pi® 3 A+ , Raspberry Pi® 3 B , Raspberry Pi® 3 B+ , Raspberry Pi® 4 B , Raspberry Pi® A , Raspberry Pi® A+ , Banana Pi BPI-M1 , Banana Pi BPI-M1+ , Banana Pi BPI-M2+ , Banana Pi BPI-M2 Berry
  • Compatible with Raspberry Pi , Banana Pi
  • ================================
  • Extra info :
  • ================================
  • 1 x 1.4 x 1.5 x 0.5 cm/2 x 0.8 x 0.8 x0.5 cm.
  • ================================
  • Standard data
  • ================================
  • Dimensions : 14 x 14 x 5.7 mm (L x W x H) (large)
  • Weight: 1.4 g
  • Dimensions : 8.8 x 8.8 x 4.9 mm (L x W x H) (large)
  • Weight: 0.6 g

Scope of delivery

  • 3 x Heatsink

Hints

Please note that the heat sink may only touch the chip to be cooled and no other surrounding components. Otherwise there is a risk of short-circuit!

What kind of Embedded Cooling are you looking for?