• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce renkCast 3 HDMI streaming stick AirPlay, Miracast, DLNA, External antenna

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1097 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RenkCast 3 HDMI-Streaming Stick (, Miracast, DLNA)

  • Streams movies, videos and photos in HD
  • Mirrors all types of smartphone content on TV
  • Significantly more powerful and faster - Dual Core CPU and 256 MB of RAM
  • HDMI connection compatible with TV sets and video projectors
  • 5 GHz WLAN frequency for faster and more stable data transmission
  • External WLAN antenna for trouble-free operation even if the stick is placed behind the TV

Technical specifications

  • Chipset: AM8271
  • DDR RAM: 256 MB
  • Flash memory: 128MB
  • CPU: dual-core
  • Decoder: H.265/H.264
  • HDMI resolution: max. 1920x1080 @ 60 Hz
  • WiFi Chipset: RTL 8821 CU
  • WiFi standard: 802.11ac, dual-band 5 GHz/2.4GHz
Product type

HDMI streaming stick

Tansfer standard

WLAN

Features

AirPlay

Miracast

DLNA

External antenna

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Wi-Fi transmission rate (max.)

2.4 GBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

HDMI™

Micro USB

Wi-Fi

Factory colour

Black

Power supply

USB (cable included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693026 Renkforce renkCast 3 HDMI streaming stick AirPlay, Miracast, DLNA, External antenna

Description

The renkCast 3 represents the consistent further development of its successful predecessor. The integrated WLAN module is significantly more powerful and faster, through the twice as large memory load the web pages now even faster. The antenna is now in an external housing and can be aligned in the best possible manner. This ensures smooth operation - even at the back of your TV set.

Ideal for meeting rooms and offices
The small HDMI stick streams photos, videos, music as well as web pages or document files to your TV screen. It doesn't matter at all whether the mirrored content comes straight off the web, is stored on your smartphone, or your tablet. Due to DLNA support, content from network drives (NAS) from different manufacturers on the RenkCast 3 stream.

Complete screen on the large TV spielgen
The complete mirroring of display content is for iOS devices the easiest to implement renkCast3 supports Apple AirPlay technology. Android devices need the Miracast Standard.
This is generally not compatible with other WLAN functions. For this reason, the stick for the MIRACAST function can be switched (EZMirror support in Android App). Alternatively, you can use the stick in the Miracast Mode Boot (then you can no longer access, however, iOS devices).

HDMI universal for monitor, TV or projector
The renkCast 3 connects to the HDMI port of any projector. Used in combination with the free EZCast software for Windows and Mac OS, this forms the perfect presentation tool.

Easy operation via EZCast app
The transfer of web pages, photos or videos takes over the free iOS and Android EZCast app. Many other functions are also controlled by the app.

Equips the TV with Netflix or Amazon Prime on (using Android devices)
The mirroring (MiraCast) on Android devices, each on the Smartphone app installed on the screen transfer - self-streaming provider such as Netflix or Sky Go. On iOS is a protection set up (DRM) of the mirroring of some streaming provider is prevented.

This text is machine translated.

Features

  • The stick works in direct mode (all users in the WLAN of the stick) or router mode (all users in the WLAN of the router)
  • DLNA is a local network-(DLNA server)-based wireless streaming format that enables movies, video clips, music, and images to be cast to TV screen using the renkCast Stick
  • STREAMS: MP3, WMA, M4A, FLAC, APE, WAV, H.264/AVC, MPEG, VC-1, RM, MJPEG, AVI, MP4/MOV, MPG, WMV, MKV, TS, M4V, RMVB, VOB
  • Supports 720p/60Hz, 1080p/30Hz, 1080p/24Hz

Scope of delivery

  • renkCast 3
  • USB combination cable power (1 m) and antenna (0.5 m)
  • Operation manual

Hints

Some Pay-TV apps (e.g. sky go) prevent the mirroring of video content from mobile devices on renkCast 3.
In most cases, the power supply via the USB socket of your TV set is sufficient. If your TV does not provide enough power for a long time, unexpected connection interruptions may occur. The renkCast Stick also works with a mobile phone power supply or a USB plug power supply.

System requirements

  • Appropriate Wi-Fi coverage within the range of your TV
  • From iOS 7
  • Android 4.0
  • Windows XP onward
  • From MacOS 10.9.

What kind of Streaming Sticks, Streaming Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)