• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3187664 Surge protection power strip White 3 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2480 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6fach surge protection socket strip 3er set

  • Integrated overvoltage protection
  • each socket can be switched individually
  • perfect for garage, workshop or office
  • Safe switching off via 2-pin main switch
  • with increased touch protection

Technical specifications

Product type

Surge protection power strip

Light bulb features

Surge protection

incl. switch

Child safety

Individually switchable

Outlets

6

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Leakage current

9 kA

Cable standard

H05VV-F 3G 1,5 mm²

Power rating

3500 W

Factory colour

White

Length

325 mm

Width

70 mm

Height

39 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593832 Renkforce RF-3187664 Surge protection power strip White 3 pc(s)

Conformity certificate

Conformity certificate 1593832 Renkforce RF-3187664 Surge protection power strip White 3 pc(s)

Description

Each slot can be switched individually and is equipped with an increased protection against accidental contact. Via the master switch you can switch the whole power strip switch. With 45° rotated pots, therefore ideal for angled plugs. The blue LED lights up when the overvoltage protection is active.

This text is machine translated.

Scope of delivery

  • 3x socket strips

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97€ 54.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)