• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3429148 19 inch Server rack cabinet cable duct 1 U Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

151 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.26 cm (19") patch panel with 4 cable routing clips 1 HE

  • Horizontal patch panel/cable management panel with 4 brackets
  • Steel cable routing bracket for a clean cable organization within the network cabinet
  • For rack mounting in a 48.3 cm (19") network or server cabinet
  • Design: 1 U
  • Prefabricated attachment holes including 4 cage nuts sets

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 483 x 44.5 x 65 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

44.5 mm

Height

65 mm

Length

483 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714574 Renkforce RF-3429148 19 inch Server rack cabinet cable duct 1 U Black

Description

Order for everyone
Thanks to the Renkforce patch panels put on the cable chaos an end: horizontal cables are bundled thanks to the four cable routing bracket and provide for a clear structure and order within the network or server cabinet.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the marshalling panel universal for cabinets each manufacturer.

Enormous stability
To shaking patch panels are now a thing of the past. The marshalling panel made of steel and a thickness of 1.5 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts principles, the marshalling panel even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • Bracket (B x H x T): 14 x 44.5 x 65 mm
  • SPCC cold rolled steel material:
  • Material thickness: 1.5 mm
  • This text is machine translated.

Scope of delivery

  • Patch panel
  • 4x cage nuts set.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)