• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3429150 19 inch Server rack cabinet cable duct 1 U Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

202 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.26 cm (19") cable management cage 1 U

  • Horizontal network cabinet cable routing with front cover
  • The orderly and clear cable guide in the 48.26 cm (19") level
  • Made of sturdy SPCC (kaltgewalztes sheet steel)
  • Prefabricated attachment holes including 4 cage nuts sets
  • Height unit: 1 U (4.45 cm)
  • 13 Openings for optimal cable management

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 483 cm x 67 mm x 44 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

67 mm

Height

44 mm

Length

483 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714575 Renkforce RF-3429150 19 inch Server rack cabinet cable duct 1 U Black

Description

The Renkforce cable management cage is connected to the angle profiles of 48.3 cm (19") cabinets attached and provides with 13 Openings for an optimal cable management. So there is a clear structure and order within your Netzwerkschanks.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the cable management universal for cabinets each manufacturer.

Enormous stability
To shaking blind panels are now a thing of the past. This blind panel made of steel and a thickness of 1.2 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts sets can be This blind panel even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • Material: SPCC, cold-rolled steel
  • Material thickness: 1.2 mm
  • Color: black (RAL 9005)
  • Attachment to the 19 angle profiles

Scope of delivery

  • Cable management cage
  • 4x cage nuts set.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)