• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4174572 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black gold plated connectors

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

95 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Mini DisplayPort to DisplayPort adapter

  • Converts a Mini Displayport socket into a displayport socket in order
  • Integrated audio channel
  • Gold-plated plug contacts
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

DisplayPort socket

Factory colour

Black

Video resolution

4096 x 2160 Pixel

Connector version

straight

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

Signal flow direction

Unidirectional (uni)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1391524 Renkforce RF-4174572 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black gold plated connectors

Description

Use what was already availableThe matching cables are often already available, but with the wrong plug combination. With this adapter you can convert the mini DisplayPort interface of your notebook into a DisplayPort socket. Thus, you can use e.g. the usually enclosed DisplayPort cable of your monitor or beamer, in order to display the screen contents of the notebook on the large screen.

This text is machine translated.

Features

  • DPCP and HDCP compatible
  • Supports 8-bit and 10-bit Deep Color
  • Bandwidth: 10.8 Gbit/s

More interesting products

(*All information is plus legal VAT)