• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4511206 Filament PLA 1.75 mm 500 g Blue (fluorescent) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 29.98)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Filament PLA 1.75 mm blue luminescent, 0.5 kg

  • Almost completely biodegradable and environmentally friendly
  • Simple processing, no delay in printing
  • No heated bed required
  • Manufactured to tight tolerances for clean flow and best printing results
  • Maximum durability through vacuum sealing
  • Automatic winding
  • Compatible with all popular 3D printers with free filament selection

Technical specifications

Product type

Filament

Filament material

PLA

Filament Ø

1.75 mm

Filament colour

Blue (fluorescent)

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

500 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2255603 Renkforce RF-4511206 Filament PLA 1.75 mm 500 g Blue (fluorescent) 1 pc(s)

Description


For high resolution prototypes
PLA is the ideal filament for uncomplicated printing. It is too nearly biodegradable and environmentally friendly.

Automatic winding
The machine winding guarantees you a trouble-free pressure.

This text is machine translated.