• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7552014 Filament PLA Pro heat-resistant, clexible, high tensile strength 1.75 mm 1 kg Rose 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 24.99)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE PLA-Pro filament 1.75mm Pink 1kg

  • Superior impact resistance
  • The impact strength of 9.5 to 10.5 kJ/m² is almost twice that of standard PLA (4.5 to 5 kJ/m²), ideal for high-stress applications.
  • Improved flexural strength
  • A flexural strength of 73 to 76 MPa ensures improved stability and resistance to deformation in structural components.
  • Higher tensile ductility and toughness
  • The elongation at break of 14.5 to 16.5% reduces brittleness and the risk of sudden breakage under tensile stress.
  • Optimized printing performance
  • A lower melt mass flow rate (MFR) of 3 to 6 g/10 min increases the melt viscosity to minimize sagging and stringing, ensuring precise overhangs and strong layer adhesion.
  • Consistent material properties
  • Retains core properties such as tensile strength and heat resistance identical to standard PLA, for seamless integration into existing workflows.

Technical specifications

  • 1x PLA filament, 1.75 mm, Pink
  • Net weight: 1 kg
  • Print temperature: 190 to 220 °C
  • Printing feedrate: 60-90 m³/h
  • Features: High impact strength, environmentally friendly, low shrinkage
Product type

Filament

Filament material

PLA Pro

Filament properties

heat-resistant

clexible

high tensile strength

Filament Ø

1.75 mm

Filament colour

Rose

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3776007 Renkforce RF-7552014 Filament PLA Pro heat-resistant, clexible, high tensile strength 1.75 mm 1 kg Rose 1 pc(s)

Description

Renkforce filaments give you a wide range of 3D printing needs. Constant dimensional stability and a clean winding ensure a uniform, trouble-free printing process. This efficient processability always enables users to achieve accurate and reproducible results.

This text is machine translated.

Features

  • Easy processing, no distortion during printing
  • No heated print bed required
  • Manufactured to the tightest tolerances for smooth flow and best printing results
  • Maximum shelf life thanks to vacuum sealing
  • Machine winding
  • Compatible with all common 3D printers with free filament choice

Scope of delivery

  • Renkforce Filament PLA-PRO 1.75 mm 1000 g Pink

More interesting products

(*All information is plus legal VAT)