Almost completely biodegradable and environmentally friendlySimple processing, no delay in printingNo heated bed requiredManufactured to tight tolerances for clean flow and best printing resultsMaximum durability through vacuum sealingAutomatic windingCompatible with all popular 3D printers with free filament selection
Technical specifications
Product type
Filament
Filament material
PLA
Filament Ø
2.85 mm
Filament colour
Blue
Heated bed required
No
Printing temperature (min.)
190 °C
Max. printing temperature
230 °C
Weight
1000 g
Content
1 pc(s)
Variants(All information include VAT, plus shipping costs)