• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4511224 Filament PLA 2.85 mm 1000 g Red 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 31.99)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Filament PLA 2.85 mm red, 1 kg

  • Almost completely biodegradable and environmentally friendlySimple processing, no delay in printingNo heated bed requiredManufactured to tight tolerances for clean flow and best printing resultsMaximum durability through vacuum sealingAutomatic windingCompatible with all popular 3D printers with free filament selection

Technical specifications

Product type

Filament

Filament material

PLA

Filament Ø

2.85 mm

Filament colour

Red

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2255612 Renkforce RF-4511224 Filament PLA 2.85 mm 1000 g Red 1 pc(s)

Description

For high resolution high-resolution prototypes
PLA is the ideal filament for uncomplicated. It is 100% biodegradable and environmentally friendly.

Automatic Winding
The automatic winding guarantees a trouble-free printing.

This text is machine translated.