• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4534000 FO connector Beige 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LC Duplex OM2 fiber optic coupling

  • For coupling two fiber-optic cables
  • LC to LC adapter.
  • Plastic housing
  • Attenuation less than 0.2 dB

Technical specifications

Product type

FO connector

Type A

LC socket

Type B

LC socket

Duplex

Multimode OM2

Material

PC

Factory colour

Beige

Width

22 mm

Height

9.4 mm

Depth

29.2 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267000 Renkforce RF-4534000 FO connector Beige 1 pc(s)

Description

LC Duplex adapter with ceramic sleeves and flange.

This text is machine translated.

Features

  • Housing UL 94V0
  • SC SX Footprint
  • with flange
  • with metal holder
  • Ceramic sleeves
  • White dust cap
  • L × W × H: 29.2 × 22 × 9.4
  • IEC 61754-20
  • IL< 0.20 dB
  • Durability: 1000 mating cycles
  • RoHS 2.0 and REACH compliant
  • Operating temperature: -40 to + 80 ° C
  • Storage temperature: -40 to + 85 ° C.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.